There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN-rail mount
115 V/AC
230 V/AC
124 - 370 V/DC
Switched Mode
Rail mounted PSU (DIN)
88 V AC
24 V DC
100 - 240 Vac, 124 - 370 V DC
264 V AC
0.42 A
420 mA
10 W
1
24 V DC
1 x
Screw terminal
(W x H x D) 23 x 90 x 99 mm
130 g
26.4 V DC
21.6 V DC
DN 10-24
1 pc(s)
562700 h
23 mm
90 mm
DN 10-24
99 mm
10 W
Screw terminals
0.42 A
yes
Datasheet 513357 Cotek DN 10-24 Rail mounted PSU (DIN) 24 V DC 0.42 A 10 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513357 Cotek DN 10-24 Rail mounted PSU (DIN) 24 V DC 0.42 A 10 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 513357 Cotek DN 10-24 Rail mounted PSU (DIN) 24 V DC 0.42 A 10 W No. of outputs:1 x Content 1 pc(s)