There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.2 A
4.2 A
90 V AC
(L x W x H) 202 x 102 x 38 mm
48 V DC
200 W
2 x
4.2 A
open
0.7 kg
102 mm
38 mm
202 mm
UP-200-48
200 W
Screw terminals
Yes
90 - 264 V/AC, 127 - 370 V DC
EN55022 Class B, EN61204-3, EN61000-6-3
yes
Warranty Terms 513384 Cotek UP-200-48 SMPSU 48 V DC 4.2 A 200 W 1 pc(s)