The COUGAR Armor Elite offers the comfort and stability that you need in order to remain relaxed and healthy during long gaming sessions. The Armor Elite is completely adjustable and consists of the highest quality materials. He embodies the distinctive COUGAR design, which has become synonymous with the passion for gaming.
High-quality PVC-leather
The Armor Elite is made of air-permeable PVC-leather, so that you remain fresh and relaxed.
Head and lumbar cushion
The Armor Elite comes with two pillows for your head and lumbar area. So you can concentrate fully on your game without having to make any physical effort.
160º Horizontal position
With the Armor Elite you can lean back up to 160°. Stay upright at work or play and rest when you want to rest.
Height regulation with piston stroke
With the high-quality lifting system you can easily adjust the height of the Armor Elite.
Adjustable tilting voltage
With a button that is discreetly located under the Armor Elite, you can fine-tune the resistance and the desired inclination.
2D adjustable armrest
The armrests of the Armor Elite are adjustable in 2 dimensions – vertical and horizontal – so that you can find your optimum gaming position.
Quality and safety
The Armor Elite is made of the high-quality materials and as reliable and long-lasting as its namesake. This guarantees you an outstanding experience.
BEST IN CLASS: Class 4 gas pressure cylinder
The gas pressure cylinder is the heart of the Armor Elite. Equipped with a Class 4 gas-lift cylinder, safety, reliability and a smooth operation are guaranteed for the Armor Elite.
This text is machine translated.