Enjoy lightweight comfort with the over-EAR gaming headset Dive. The Dive headset lets you immerse yourself in your gaming experience with its easy-to-flip silent design for intuitive microphone control, while the improved 9.7 mm microphone offers studio-grade input frequency for crystal clear sound.
Crystal-clear communication
The Dive Gaming Headset has an improved large 9.7-mm microphone with noise suppression, which receives differentiated voice frequencies for crystal-clear communication. The extended pickup unit can be adjusted for additional clarity, while the anti-pop cover suppresses sound interference.
Superior performance
Experience the summit of audio quality with the Dive Gaming Headset. COUGAR has put its technological skills in the audio capabilities of the DIVE and created a finely graded system, which improves the acoustics and delivers exquisite sound in an unbelievably small space. Enjoy first class audio quality and gripping gameplay with the Dive headset.
Eliminate crosstalk interference
There may be crosstalk interference when communicating between different platforms and software programs, especially when using electrical 3.5 mm jack plugs. Fortunately, the Dive Gaming Headset is equipped with original cables that are well shielded and insulated in order to avoid crosstalk interference. With the Dive headset, your teammates can hear your voice clearly without being distracted.
Tactile comfort
The Dive was designed for tactical comfort during long gaming sessions. The fabric ear cushions offer a soft and comfortable cushioning and the memory foam on the inside fits your ears. The one-piece headband can be adjusted for maximum comfort.
Comfortable fabric ear pads
These ear cushions provide gentle and breathable contact with your skin for a relaxed gaming experience.
Universal compatibility
Whether you're using a phone, console, laptop, desktop computer or other device with a 3.5 mm audio jack, the Dive's 4-to-3-pin adapters make replacement easy. With the Line control unit you can set the mute of the microphone and the volume and thus ensure full compatibility with all your devices.
This text is machine translated.