The unprecedented revolution of the gaming chair
The Cougar Terminator is a gaming chair with unique mechanical aesthetics that perfectly combines functionality and ergonomics. It offers a high degree of enthusiasm, revolutionary performance and excellent ergonomics, which gamers and enthusiasts so appreciate.
Excellent support of the natural curvature of the spine
The unique design of the terminator with the center keel and the finely tuned backrest perfectly adapts to the natural curvature of the spine. It is designed to support the entire back and offer extreme comfort.
Optimised design for the lumbar support
The pattern of the terminator supports your lower back and ensures proper seating. The lumbar design can completely absorb the strain of the lumbar region to relieve pain and fatigue during long gaming sessions.
Ventilated backrest
The well-ventilated backrest of the terminator ensures that body heat is dissipated via the backrest. Thus you remain fresh, cool and dry during a long gaming session.
Flexible PAFRP backrest
The backrest of the terminator consists of fiber-reinforced plastic (PAFRP) in industrial quality and high-density foam. It is not only stable and durable, but also supports the flexibility and the comfort of your movements.
Hyper-Dura-artificial leather
The COUGAR is made up of the new premium artificial leather Hyper-Dura, which is 12 times more durable than normal leather.
Fully adjustable and adjustable design
The Terminator can be adjusted to the needs of players with its completely customizable design. Head rest, backrest and height are easily adjustable. The metallic 4D armrests are also adjustable for height, width, depth and swivel. Find your most comfortable and perfect posture easily.
Ultra-stable and ultimately durable
The Terminator is designed exclusively with an extra large aluminum wheel base. Compared to a standard wheelbase, the terminator's exclusive wheelbase has a diameter of 29.6′. Together with the extra-large 3" rolls it stands for stability and durability.
This text is machine translated.