Extremely light gaming mouse
AIRBLADER was born to make the ultimate control experience a reality. According to the rule “Form follows function” we tried to combine the small area we touch when using the mouse and turn it into a fascinating new appearance. AIRBLADER is extremely light and retains the brilliant feeling while using. The two-handed and compact design is also suitable for gamers who prefer the “Claw Grip”. For those who like light mice, AIRBLADER offers a fluid control with high precision and a completely new design that no one has seen before.
62G Extremely light design
The AIRBLADER Lightweight Gaming Mouse is different from honeycomb-designed mice. Due to the large cavity zone from the middle to the end of the mouse, it is reinforced by structural optimization. The weight of the mouse is compressed to the breath taking light 62 grams. Definitely a good choice for those who prefer light mice.
Maximum durability of 50 million clicks
Entfernen Sie ggf. Zugelassen Sie die unparallelleitungen mit den Eigenrauschen Gameplay, AIRBLADER is equipped with high-quality mechanische micro-switches, which is up to 50 million clicks. Sie ist nur für den Betrieb am mitgelieferten entsprechenden Zeitungen zugelassen.
Long life (2 million cycles) and continuous scroll function
With the scroll encoder in gaming quality on the inside, the lightweight gaming mouse AIRBLADER offers a clear, toothed scroll feedback and is extremely long-lasting with a lifespan of 2 million cycles. With perfect control during intensive operations, AIRBLADER ensures that the players can control with the highest precision and defeat all opponents at once.
BUNCE ON System
The light-weight AIRBLADER gaming mouse is equipped with the exclusive COUGAR BOUNCE-ON tension system. This uses a metal spring that prevents the buttons and switches from jumping back randomly. In this way a stable, consistent click feeling is guaranteed for a better performance during intensive gaming. That's why the lightweight AIRBLADER gaming mouse is certainly the ideal partner for gamers.
Optical sensor with 16000 DPI for precise tracking
With the most advanced PMW3389 optical sensor supporting up to 16000 DPI, the AIRBLADER delivers perfect tracking and lethal precision in intense gameplay.
UltraFlex cable
The AIRBLADER cable is extremely flexible to avoid resistance and interference, enabling faster and smoother movements for better control.
100% high-quality PTFE skates
The high quality PTFE skates of the AIRBLADER glide smoothly, effortlessly and with low friction. This makes the mouse more flexible and agile during the game.
COUGAR UIX™
The easy and intuitive user interface allows the player to easily create individual functions for all keys with COUGAR UIX and define macros at the same time. Switching between 3 different modes and working with the 6 configurable buttons on the AIRBLADER allows different combinations and gives players more options to set up special functions themselves.
* Players can press the DPI button for 3 seconds to turn the DPI button on or off. The COUGAR UIX will accept this change at the same time.
This text is machine translated.