Extremely light gaming mouse
The AirBlade Tournament was born to deliver the ultimate control experience. According to the rule “Form follows function”, we have combined the surface that we touch least when using the mouse into a fascinating new appearance. It is not only extremely light, but also retains the great gaming experience. The two-handed and compact design is also better suited for the claw grip/claw grip. For those who like light mice, the AirBlade Tournament brings a smooth control with high precision and a completely new design that no one has seen before.
Extremely light design (62 g)
The AirBlade Tournament is a lightweight gaming mouse that is different from honeycomb-design mice. It does this through the large cavity design from the middle to the end of the mouse and the reinforcement through industrial design and structural optimization. The weight of the mouse is surprisingly light and is at a breathtaking 62 grams. It is definitely a good choice for those who prefer light mice.
80 million clicks
Maximum longevity
The AirBlade Tournament is equipped with high-quality mechanical micro-switches that allow up to 80 million clicks. They not only enable the shortest response time, but also provide for a longer durability.
Service life of 5 million cycles
& Screened scrolling feedback
The light-weight gaming mouse AirBlade Tournament features a gaming-quality scroll encoder that provides clear, rasterized scroll feedback and excellent durability with a lifetime of 5 million cycles. With perfect control during intensive operations, the AirBlade Tournament ensures that the players can control with the highest precision and defeat their opponents with one shot.
BOUNCE-ON System
The light-weight gaming mouse AirBlade Tournament is equipped with the exclusive Cougar BOUNCE-ON voltage system. To do this, a metal spring is used that prevents the accidental rebound between button and switch. This ensures a stable, even click feel for better performance during intense games. The light-weight gaming mouse AIRBLADER is thus without a doubt the best partner for gamers.
Gaming mouse grip tape
The AirBlade Tournament comes with a mouse strap that fits well to your palm thanks to its custom-made shape. Just stick it on the mouse to have a better hold during each fight!
20000 DPI optical sensor
Precise tracking
By using the most advanced PMW3399 optical sensor, which supports up to 20000 DPI, the AirBlade Tournament is able to track perfectly and deliver deadly precision in intense gaming situations.
UltraFlex cable
The cable of the AirBlade Tournament is highly flexible, minimizing resistance and interference, allowing you to perform faster and smoother trains for better control performance.
100% pure
PTFE Skates
The high-quality PTFE skates of the AirBlade Tournament glide effortlessly and smoothly, whereby the mouse reacts faster and becomes agile while playing.
COUGAR NEW PIX
SOFTWARE
COUGAR PIX is an advanced built-in software that provides an intuitive and effective user interface. Its many features allow you to fully customize the supported COUGAR products. From setting parameters to macros and RGB lighting, the COUGAR PIX is the command center that gives you the best results!
This text is machine translated.