Speed is a matter of attitude
Games and work areas often overlap in modern living rooms: The Speeder ONE has been designed to meet this versatility. Aesthetically inspired by the design of motor sport, its ergonomic features help maintain a healthy posture, whether you are in the hot phase against the clock or taking advantage of the decisive moment in the game. Mesh padding ensures breathability, while the precisely adjustable lumbar vertebra and seat depth provides a perfect fit. The 2D folding armrests support your arms in several positions, so that you never feel overstressed, no matter whether you are sitting at the desk or working at the gaming setup. The Speeder ONE supports your body so that your hands and mind remain flexible so you can work and play at high speeds.
Need for speed
The slim, racing-inspired design brings the dynamic energy of the racing track to your home office or your gaming setup. The design of super sports cars influences the architecture of the Speeder ONE: The Y-frame creates a 3-point backrest support structure that combines strength with elegance.
Body-friendly
The backrest is curled to adapt to the natural contours of the waist to improve support and comfort for the lower back. A waterfall seat tilts downward to reduce tension and friction on the back of the thighs: This function relieves the knees and improves circulation of the lower limbs, which promotes a uniform distribution of weight on the seat surface due to the contoured construction.
Breathable comfort net fabric
The breathable mesh provides a breathable sitting experience that is perfect for hours of playing or working.
Full arm movement
The armrests can be raised and cleared out of the way to provide more flexibility in setup, allowing the chair to be moved closer to the desk. In addition, the arms are free for everything, WAS requires unrestricted movement and full mobility: Art, music, work or game – the Speeder ONE adapts completely to the needs.
Support system
The 2D folding armrests support different arm positions, while the head restraint can be adjusted for individual comfort.
Perfect fit
The precisely adjustable lumbar support and seat depth allow the chair to be precisely adjusted to your preferences.
Adjustable design
With the high-quality piston lift the height of the Speeder ONE can be set easily.
The degree of resistance and the desired inclination can be finely adjusted with a rotary knob discreetly mounted below the Speeder ONE.
Noiseless mobility
A sleeve at the spoke of the roller reduces friction and eliminates noise, allowing the Speeder ONE to glide effortlessly and quietly over any surface. With a diameter of 75 mm the Plus-Size wheels provides for a much improved stability.
This text is machine translated.