
Number
Highlights & Details
Three-phase meter counter cross
- MID calibrated versionDigital, LC display 6+2-digitS0 OutputRS485 interfaceOptical D0 interfaceDirect measuring up to 60 A.Replaces the old, black three-phase Ferraris meter 10/30, 10/40 and 10/60A
- This text is machine translated.
Technical specifications
- Measuring method: Electronic electricity meter with electricity shuntsAccuracy class: A / B.Nominal voltage (UN): 3 x 230/400 V.Operating voltage range 0.75 UN to 1.15 UNReference frequency 50 HzMaximum current (I ): 60 A.Reference current (Iref): 5 A.Transition current (ITR): 0.5 A.Minimum current (Imin): 0.25 A.Starting current (actual): 20 mAType of measured energy Active energy A+ O to 1.8.0Connection type directLED test output (visible spectrum): 1000 Imp./kWhOptical interface: IR interface and reading according to DIN EN 62056-21; 300 to 9,600 BD; communication modes C and A.Adjustment: 7 digits Energy resolution in operating mode: 1 kWhPower resolution in test mode:- 0.001 kWh- Activation of the test mode by a command;- Deactivation of the test mode by a command, or after 180 minutes after activation, or by disconnecting the voltageHeight of the digits of the energy values: 8 mmDisplay of the presence and direction of the energy flow: YES, proportional representation and display by arrowsIndication of magnetic interference: NO. Indication of opening the main cover: NO.Indication of opening the terminal cover: NO.Backlight: NO.Temperature range for readable display: - 40 °C to + 70 °C.Operating temperature: - 40 °C to + 70 °C.Storage temperature: - 40 °C to + 75 °C.Insulation of the closed device: Protection class II.Protection class IP54Mechanical environment: M1Electromagnetic environment: E2Weight: 1.1 kgExternal dimensions including terminal cover: 263 x 176 x 63 mm (H x W x D)Attachment to the electricity meter cross: Horizontal 150 mm, vertical 210, 220, 230 mmDiameter of the current connection terminals: 7.5 mm 25mm²Screw type in the terminal strip: Combination slot SL/PZ2 or SL/PZ1Screw design in terminal cover: Combi cross slot SL/PZ2; diameter of opening for sealing wire 2.3mmUV resistance of the housing material: YESFlammability of terminal strip: According to UL 94 V0 standard
- Product type
Electricity meter (3-phase)
- Current load
60 A
- Display
Digital
- Calibration
Calibrated
- Operating voltage
3 x 230/400 V AC
- Factory colour
Transparent
White
- Dim
(L x W x H) 63 x 176 x 263 mm
- Weight
1.1 kg
- Starting current
20 mA
- Starting current
20 mA
- Display
6+2-digit LCD
- Self-consumption
0.6 W
- Own consumption
- Effective power at UN < 0.6 W.- Apparent power at UN < 8 VA- Own consumption in circuits 0.05 VA (at Iref)
- Frequency
50 Hz
- Accuracy class
A/B
- MID-approved
Yes
- Reading type
Energy consumption
- Nominal voltage range
230 up to 400 V AC
- Mains voltage (max.)
400 V AC
- Mains voltage (min.)
230 V AC
- Width
176 mm
- Height
263 mm
- Length
63 mm
- Current (max.)
60 A
- Current (min.)
0.25 A
- Current range
0.25 up to 60 A
- Type
BT11
Documents & Downloads
Datasheet
Datasheet 2542992 Counttec BT11 Electricity meter (3-phase) Digital 60 A MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2542992 Counttec BT11 Electricity meter (3-phase) Digital 60 A MID-approved: Yes 1 pc(s)
Description
Scope of delivery
- Incl. terminal cover



