![Electronic device with connection terminals, LED indicator and diagram for electrical circuit plans. Maximum current: 2A, voltage: 230V AC.<br><br>[Note: The translation is already in British English and does not require significant modification.]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002860513PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Electronic device with connection terminals, LED indicator and diagram for electrical circuit plans. Maximum current: 2A, voltage: 230V AC.<br><br>[Note: The translation is already in British English and does not require significant modification.]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002860513PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coupler module
11061905
230 V AC
230 V AC
230 V AC (max)
2 change-overs
230 V AC
Screw terminal
IP40
-20 °C
+55 °C
11.20 mm
61.30 mm
60 mm
(W x H x D) 11.20 x 61.30 x 60 mm
1 pc(s)
45 g
Grey
yes
Datasheet 2860513 Coupler module 230 V AC (max) 2 change-overs Metz Connect 11061905 1 pc(s)
User & Safety Instructions 2860513 Coupler module 230 V AC (max) 2 change-overs Metz Connect 11061905 1 pc(s)