There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Coupler module
1106312518
+ RC circuit
24 V DC
24 V DC
24 V DC (max)
Triac
24 V DC
Screw terminal
IP40
0 °C
+50 °C
11.20 mm
61.30 mm
43 mm
(W x H x D) 11.20 x 61.30 x 43 mm
1 pc(s)
35 g
Grey
yes
Datasheet 2860516 Coupler module 24 V DC (max) Triac Metz Connect 1106312518 Piece 1 pc(s)
User & Safety Instructions 2860516 Coupler module 24 V DC (max) Triac Metz Connect 1106312518 Piece 1 pc(s)