There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 1533113 CRC 32673-AA Anti-corrosion oil 3-36 250 ml
Signal word
Attention
GHS / H Statements
H 223: Flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
3-36 is a high corrosion protection and maintenance oil for all types of metal surfaces. The Creep enabled paraffin oil Handmade displaces moisture and provides for comprehensive wetting. The thin, hardly visible film offers reliable, temporary transport and inner bearing protection. In addition, 3-36 as cleaning and maintenance oil for stainless steel surfaces and ensures long-lasting gloss and protection against fingerprints. 3-36 is silicon, resin-free and acid-free and for the food technology in accordance with NSF H2 registered.
This text is machine translated.
Description
3-36 is a high corrosion protection and maintenance oil for all types of metal surfaces. The Creep enabled paraffin oil Handmade displaces moisture and provides for comprehensive wetting. The thin, hardly visible film offers reliable, temporary transport and inner bearing protection. In addition, 3-36 as cleaning and maintenance oil for stainless steel surfaces and ensures long-lasting gloss and protection against fingerprints. 3-36 is silicon, resin-free and acid-free and for the food technology in accordance with NSF H2 registered.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?