
Number
Highlights & Details
Room controller touch, alpine white
- Touch-LCD-Display
- Stand-alone possible
- With temperature and humidity sensor
Technical specifications
- Internal temperature sensor: Temperature range 0-40 °C
- Accuracy ± 0.5 °C, 15 to +40 °C
- Hysteresis: ± 0.5 °C
- External temperature sensor: Input PT1000 (CSEZ-01/01, CSEZ-01/36)
- Internal humidity sensor: Relative humidity range 5 - 95 %
- Accuracy within the measuring range: ± 5 % rF
- Power supply: Batteries 3 V via 2 x LR03 (AAA)
- power supply 12-24 V DC or AC, external power supply unit
- Range in the building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
- Operating temperature: -0 to + +40 °C.
- Product type
Thermostat
- Series
Eaton xComfort
- Dim
(W x H x D) 55 x 55 x 21 mm
IP20
- Power supply (LOV)
battery-powered
mains-powered
- Data transfer (Smart Home)
Wireless
- Frequency
868.3 MHz
- Mounting type
Surface-mount
- Factory colour
Alpine white
- Width
55 mm
- Height
55 mm
- Depth
21 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Surface mounted (plaster)
Basic element with complete housing
White
Untreated
TRUE
Thermoplastic
FALSE
TRUE
FALSE
FALSE
0
Plastic
xComfort
FALSE
FALSE
TRUE
TRUE
FALSE
9010
IP20
FALSE
FALSE
Glossy
TRUE
FALSE
TRUE
IV
0.05 W
0 mm
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2142541 CRCA-00/11 Eaton xComfort Thermostat Alpine white
User & Safety Instructions
User & Safety Instructions 2142541 CRCA-00/11 Eaton xComfort Thermostat Alpine white
Description
This text is machine translated.
Scope of delivery
- Room controller
- 2 x AAA LR03 battery
- Installation manual.







