
Number (Package size 25 pc(s))
Highlights & Details
Dust MASK FFP2
- individually packed
- CE2163
- EN149:2001 + A1:2009
Technical specifications
- Product type
Dust mask (no valve)
FFP2
- Content
25 pc(s)
- DIN standard
DIN 149:2001 + A1:2009
- EN standard
EN 149:2001 + A1:2009
- Material
Cotton
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348002 CRD Light CRDFFP2 Dust mask (no valve) FFP2 25 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Information
Test Summary Report 2348002 CRD Light CRDFFP2 Dust mask (no valve) FFP2 25 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Conformity certificate
Conformity certificate 2348002 CRD Light CRDFFP2 Dust mask (no valve) FFP2 25 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Conformity certificate 2348002 CRD Light CRDFFP2 Dust mask (no valve) FFP2 25 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Description
This text is machine translated.
Features
- 5-layer respiratory protection, dust masks One-way articles are supplied with activated meltblown layer, non-woven layer and static charging.
- Absorption cotton and soft non-woven layer, allergen-free. > 94% particles can be filtered out in the air
- M-shaped nose clip, dust mask is cut in 3D and fits almost every face size
- Elasticity for a good sealing, the breathing resistance is slow, Mask can be shaped to the right fit
- filtration efficiency (dust removal rate) is more than 94% for non-oily particles above 0.075 microns.
Scope of delivery
- 25x CRDlight FFP2 respirator
- User manual.






