
Technical specifications
- Product type
USB charger
140 W
- Inputs
Mains plug
- Input voltage
100 V AC
240 V AC
- No. of outputs
3 x
- Outputs
3x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
140W GaN
- Suitable for
Tablet
Smartphone
Notebook
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
Qualcomm Quick Charge 3.0
- Dim
(L x W x H) 74 x 32 x 74 mm
- Height
74 mm
- Length
74 mm
- Width
32 mm
- Weight
245 g
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
Quick Charge 3.0
QC 4+
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308085 Creative 140W GaN USB charger 140 W 3x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors USB Power Delivery (
User & Safety Instructions
User & Safety Instructions 3308085 Creative 140W GaN USB charger 140 W 3x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors USB Power Delivery (
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








