
Number
Creative Aurvana Ace In-ear headphones
Highlights & Details
- 24 hours total play time
- 6 hours per charge
- XMEMS driver
- Bluetooth 5.3 LE audio
- IPX5 water-resistant
- Ambient mode
- Touch control
- Wireless charger
- 6 microphones are integrated for better voice recording
- Light weight with only 4.7 g per earphone and charging case with 37.2 g
- Compatible with Creative APP
Technical specifications
- Charging time: approx. 2 hrs
- USB-C charging input
- Protection class IPX5
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Sweat-resistant
Waterproof
Battery indicator
incl. charger and docking station
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
5 - 40000 Hz
- Impedance
16 Ω
- Sound pressure
110 dB
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Black
- Weight
37 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308094 Creative Aurvana Ace In-ear headphones Bluetooth® (1075101) Black Sweat-resistant, Waterproof, Battery indicator, incl.
User & Safety Instructions
User & Safety Instructions 3308094 Creative Aurvana Ace In-ear headphones Bluetooth® (1075101) Black Sweat-resistant, Waterproof, Battery indicator, incl.
Description
With hybrid ANC, which uses forward and backward microphones on each earpiece, the Creative Zen Air Pro detects your ambient noise and monitors the, WAS you hear to effectively suppress surrounding noise so that you can concentrate on the. Next-generation Bluetooth LE audio delivers exceptional wireless audio quality with lower bit rates and lower power consumption for an even more intense high-definition listening experience.
This text is machine translated.
Scope of delivery
- Creative Aurvana ACE
- USB-C charging compartment
- USB-C charging cable
- Pair of silicone earphone (S), (M) and (L)
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















