
Number
Creative Outlier Free Pro+ On-ear headset
Highlights & Details
- Bone conduit technology
- Adjustable converters
- Waterproof according to IPX8
- Built-in 8GB MP3 player
- Up to 10 hours total play time
- Bluetooth 5.3
- Multipoint connectivity
- AAC
- Enhance your entertainment experience with the low-latency mode
- Adjust the transducer to suit your individual ear shapes and enjoy a finely tuned audio experience
- It also supports voice wizards such as Siri and Google Assistant
Technical specifications
- Charging time: approx. 2 hrs
- Protection type IPX8
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Waterproof
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
USB-A
- Frequency range
20 Hz - 20 kHz
- Radio frequency
2.4 GHz
10 m
- Power supply
Rechargeable batteries (included)
- Max. battery life
10 h
- Factory colour
Black
- Weight
32 g
- Technology
LiPo
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 Hz - 10 kHz
- Cable length
0 cm
- Suitable for
Android
iPhone
Smartphone
Tablet
- Width
145 mm
- Height
54 mm
- Depth
105 mm
- Headband-type
Back-of-the-head
- Earphone type
On-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308101 Creative Outlier Free Pro+ On-ear headset Bluetooth® (1075101) Stereo Black Waterproof
User & Safety Instructions
User & Safety Instructions 3308101 Creative Outlier Free Pro+ On-ear headset Bluetooth® (1075101) Stereo Black Waterproof
Description
Now available in two fascinating color variations, you can enjoy total audio freedom with up to 10 hours of battery life with a single charge, Bluetooth® 5.3 and voice assistant support. Your latest audio companion is waiting for you!
This text is machine translated.
Scope of delivery
- Creative Outlier Free Pro +
- Magnetic clip-on charging and data transfer cable
- 3 x microphone plug
- Pair silicone ear plugs
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
























