
Number
Creative Outlier GO TWS On-ear headset
Highlights & Details
- Wireless open-EAR headphones with adjustable fit
- Up to 26 hours total play time
- 6 hours per charge
- Bluetooth 5.4
- Two microphones
- IPX4 splash-proof
- Equipped with Adaptive Equal Loudness Correction (AELC)
- Multi-point connection - Set a connection to two devices simultaneously HER
- Compatible with Creative APP
Technical specifications
- Charging time: approx. 2 hrs
- USB-C charging input
- Protection class IPX4
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Sweat-resistant
Waterproof
Battery indicator
incl. charger and docking station
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20 - 20.000 Hz
- Sound pressure
100 dB
- Radio frequency
2.4 GHz
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
26 h
- Factory colour
Black
- Weight
11 g
- Technology
Li-ion
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Cable length
0 cm
- Suitable for
Android
iPhone
Smartphone
Tablet
- Headband-type
On-ear
- Earphone type
On-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308106 Creative Outlier GO TWS On-ear headset Bluetooth® (1075101) Stereo Black Sweat-resistant, Waterproof, Battery indicator,
User & Safety Instructions
User & Safety Instructions 3308106 Creative Outlier GO TWS On-ear headset Bluetooth® (1075101) Stereo Black Sweat-resistant, Waterproof, Battery indicator,
Description
Say goodbye to cable clutter and enjoy the freedom of wireless connectivity that allows you to immerse yourself in your environment and enjoy your favorite audio content at the same time.
This text is machine translated.
Scope of delivery
- Creative Outlier Go
- USB-C charging compartment
- USB-C charging cable
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






















