
Number
Creative Zen Air Pro In-ear headphones
Highlights & Details
- 33 hours total play time
- 9 hours per charge
- Bluetooth 5.3 LE audio
- AAC
- Ambient mode
- Dynamic drivers
- DNN Technology
- IPX5 water-resistant
- Compatible with Siri and Google Assistant
- Wireless charger
- Ultra-low latency mode
- Touch control
- Each headphone weighs only 5.3 g.
- Compatible with Creative APP
Technical specifications
- Charging time of approximately 1 h
- USB-C charging input
- Protection class IPX5
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Sweat-resistant
Waterproof
Battery indicator
incl. charger and docking station
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
- Impedance
16 Ω
- Sound pressure
110 dB
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
33 h
- Factory colour
White
- Weight
41 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308092 Creative Zen Air Pro In-ear headphones Bluetooth® (1075101) White Sweat-resistant, Waterproof, Battery indicator, incl.
User & Safety Instructions
User & Safety Instructions 3308092 Creative Zen Air Pro In-ear headphones Bluetooth® (1075101) White Sweat-resistant, Waterproof, Battery indicator, incl.
Description
The true wireless earbuds offer up to 33 hours of total play time, high-quality 10 mm dynamic drivers, classic Bluetooth 5.3 with AAC audio codec and more for an impressive audio experience. They also feature hybrid active noise suppression, environmental mode, and IPX5 weld resistance.
With hybrid ANC, which uses forward and backward microphones on each earpiece, the Creative Zen Air Pro detects your ambient noise and monitors the WAS you hear to effectively suppress surrounding noise so that you can focus on the, WAS is really important to you.
This text is machine translated.
Scope of delivery
- Creative Zen air Pro
- USB-C charging compartment
- USB-C charging cable
- Pair of silicone earphone (S), (M) and (L)
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones















