
Number
Technical specifications
- Series: CLP6C-FKB
- Product type
SMD LED
- Type
CLP6C-FKB-CM1 Q1H1BB7 R3 R3
- Factory colour
Red
Green
Blue
- Forward voltage U(F)
2 V
3.2 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
PLCC6
- Light intensity I(V)
915 mcd
1820 mcd
457.5 mcd
- Wavelength
622 nm
530 nm
470 nm
- Radiation angle
120°
- Type
Diffused
- Dim
(L x W x H) 6 x 5 x 2.6 mm
- Length
6 mm
- Width
5 mm
- Min. temperature
-40 °C
- Height
2.6 mm
- Max. temperature
+100 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1125358 CREE CLP6C-FKB-CM1Q1H1BB7R3R3 SMD LED PLCC6 Red, Green, Blue 915 mcd, 1820 mcd, 457.5 mcd 120 ° 20 mA 2 V, 3.2 V
User & Safety Instructions
User & Safety Instructions 1125358 CREE CLP6C-FKB-CM1Q1H1BB7R3R3 SMD LED PLCC6 Red, Green, Blue 915 mcd, 1820 mcd, 457.5 mcd 120 ° 20 mA 2 V, 3.2 V
