

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
09 11 000 7536
Crimp contact
09110007536
Crimp
1 pc(s)
Copper alloy
125 °C
Pin
-40-125 °C
Other
Silver
22.5 mm
95-95 mm²
95-95 mm²
300 A
Other copper alloys
500
Turned (lathe)
Datasheet 3007540 Crimp contact 09110007536 HARTING Content: 1 pc(s) Crimp contact
Datasheet 3007540 Crimp contact 09110007536 HARTING Content: 1 pc(s) Crimp contact
User & Safety Instructions 3007540 Crimp contact 09110007536 HARTING Content: 1 pc(s) Crimp contact