
Technical specifications
- Product family: PSRmini
- Connection type: Connects to VIP socket module
- Width: 10 mm
- Height: 75 mm
- Depth: 112 mm
- Material housing PA 6.6
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 70 °C (observe De-rating)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Plug-in assembly
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, Amplitude 0.15 mm, 2g
- Mounting position: Vertical or horizontal
- ATEX
- IECEx: IECEx
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions: 1.86 W (at UB = 30 VDC, UBD = 30 VDC, IL = 9 A²)
- CE CE
- Certificate E360692
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Wire connection: Conductor connection
- Switching frequency 0.1 Hz
- Mounting instructions: See derating curve
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
- Shock: 15g (Contact reactions are possible under continuous shock load)
- Protection circuit: Overvoltage protection | 35 V suppressor diode (pins 05/06)33 V suppressor diode (pins 04/03)35 V suppressor diode (pins 02/03);Reverse polarity protection for rated control circuit supply voltage and diagnostic supply voltage
- 2 x LED Bi-Colour (green, red)
- Switching voltage: Min. 19.2 V DC; max. 30 V DC
- Application: Safe shutdown;High Demand;Low Demand;Ex
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Min. Switch-on current 1 mA; max. 100 mA
- Description of the output: Safety-related NC contacts
- Contact version 1 feedback current path
- Continuous current limit 100 mA
- Rated insulation voltage 250 V AC
- RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 VDC -20 % / +25 %
- Rated control feed current IS: Typ. 25 mA
- Safety specifications: Safety specifications
- Mechanical life: 10x 106 switching cycles
- Typical fall-back time: 30 ms (when controlled via pins 05/06)
- Contact material AgCuNi, + Au
- SWITCHING CAPACITY 3 A (24 V DC 13);3 A (230 V AC 15)
- Output fuse 150 mA quick-blow
- CSA, USA/Canada: CSA, USA/Canada
- Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
- Times: Times
- Type. US reaction time: 150 ms (when driven by pins 05/06)
- Readiness time 500 ms
- Rating type 100 % ED
- Rated surge voltage / insulation: Basic insulation 4 kV between all current paths and housing; safe isolation, reinforced insulation 6 kV from control circuit (05/06) and diagnostic circuit (03/04/02) to enable current path (15/19)
- Filter time: Max. 3 ms (on pins 05/06 in the case of voltage dips in US);max. 3 ms (on pins 05/06 | low test pulse width);≥ 50 ms (on pins 05/06 | low test pulse rate);max. 17 ms (on pins 05/06 | high test pulse width);≥ 600 ms (on pins 05/06 | high test pulse width)
- Number of outputs: 1 (undelayed)
- Switching capacity: Min. 20 mW
- Quadr. Total current: 9 A2 (observe derating)
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance Level (PL): E (3 A DC13 | 3 A AC15 | 8760 cycles/year)
- Safety Integrity Level (SIL) 3
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
- plug connection: yes
- 1 and 2 channel control
- Power consumption in US: Typical 0.77 W
- Diagnostic Supply Voltage UD: 24 Vdc -20 % / +25 % (on pin 04)
- Input current at UD: 7 mA (on pins 04/03 at UD | + 100 mA depending on load at pin 02)
- Switch-on current at UD: Typ. 200 mA (Δt < 1 ms | on pins 04/03 at UD)
- Relay: Enable current path: Relay: Enable current path
- Relay: Feedback current path: Relay: Feedback current path
- Stop category: 0
- Technical data: EN 50156-2: Technical data: EN 50156-2
- Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
- Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
- Product type
Crossbar switch
- Type
IOA-PSR-PS22-1NO-1NC-24DC
- Connector
Socket
- Operating voltage
24 V DC
- Response time
150 ms
- Switching voltage (max.)
230 V DC/AC
30 V DC
- Performance level
PL e
- Safety integrity level
SIL 3
- Certification (sensors)
CE
- Features
Incl. signalling current path
IP20
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
70 °C
- Depth
112 mm
- Width
10 mm
- Height
75 mm
- Dim
(W x H x D) 10 x 75 x 112 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579333 Crossbar switch IOA-PSR-PS22-1NO-1NC-24DC Phoenix Contact Operating voltage: 24 V DC (W x H x D) 10 x 75 x 112 mm Incl.
User & Safety Instructions
User & Safety Instructions 3579333 Crossbar switch IOA-PSR-PS22-1NO-1NC-24DC Phoenix Contact Operating voltage: 24 V DC (W x H x D) 10 x 75 x 112 mm Incl.
Description
This text is machine translated.










