
Technical specifications
- Product family: PSRmini
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 17.5 mm
- Height: 117.4 mm
- Depth: 114.5 mm
- Material housing: Frianyl A63 RV0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (observe De-rating)
- Ambient temperature (storage/transport): -40 °C ... 65 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 2g
- Stripped length: 8 mm
- Mounting position: Vertical or horizontal
- ATEX
- IECEx: IECEx
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Identification: Ex ec NC IIC T4 GC
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 3.8 W (at UB = 26.4 VDC, UBD = 26.4 VDC, IL = 3 A)
- Air pressure (operation): 79 kPa ... 106 kPa
- CE CE
- Certificate: 2022122304115696
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Current consumption: Type 20 mA (input TP1);typ. 20 mA (input TP2);typ. 30 mA (input TP3)
- Wire connection: Conductor connection
- Switching frequency: Max. 0.5 Hz
- Mounting instructions: See derating curve
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
- Shock 15g, 11 ms
- Protection circuit: Overvoltage protection | suppressor diode 36 V
- Status display 1 x LED (green)
- Switching voltage: Min. 16 V AC/DC; MAX. 250 V AC; max. 125 V DC
- Naming: 24V/0V
- Application: Safe power on;Low Demand;Ex
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Air pressure (storage/transport): 79 kPa ... 106 kPa
- Inrush current ≤ 800 mA (Δt 100 ms)
- Description of the output: Non-safety-related NC contact
- Power supply 1 x LED (yellow)
- Contact version 1 detection current path
- Continuous current limit: 3 A (note derating, load type and load voltage)
- Rated insulation voltage 250 V AC
- RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 V DC -15 % / +10 %
- Rated control feed current IS: Typ. 75 mA
- Mechanical life: Approx. 5x 107 switching operations
- Typical fall-out time: Typical. 30 ms (when controlled via A1-A2)
- Contact material: AgNi, flash gold plated, Ag alloy
- CCC / China-Ex: CCC / China-Ex
- Relay type: Electromechanical relay
- Times: Times
- Type. US reaction time: Typ. 100 ms (when controlled via A1-A2)
- Readiness time: 1 s (if activated via A1-A2);3 s (standby time of the diagnosis after applying UD)
- Rating type 100 % ED
- Rated surge voltage / insulation: Basic insulation 4 kV between all current paths and housing; safe isolation, reinforced insulation 6 kV from (A1/A2, 24V/0V, 21/22 and TP1/TP2/TP3) to the release current path (L, L´, LO, LO´, NI, NI´ N,N´)
- Filter time: 2 ms (at A1-A2 in case of voltage dips in US);max. 2 ms (on A1-A2 | Low test pulse width);≥ 100 ms (on A1-A2 | Low test pulse rate);max. 17 ms (on A1-A2 | High test pulse width);≥ 800 ms (on A1-A2 | High test pulse rate)
- Power consumption on UD: Typical 0.9 W (if UD | Off-State)
- Number of outputs: 1 (undelayed, floating)
- Switching capacity: Min. 1 W
- Quadr. Total current: 9 A2 (observe derating)
- Safety Integrity Level (SIL) 3
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
- Number of inputs: 3
- Error display: 1 x LED (red)
- plug connection: yes
- 1 and 2 channel control
- Power consumption in US: Typical 2 W (if US/UD | On-State)
- DIAGNOSTIC SUPPLY VOLTAGE UD: 24 V DC -20 % / +25%
- Input current at UD: 35 mA (at UD = 24 V);45 mA (at UD = 19 V);25 mA (at UD = 30 V)
- Switch-on current at UD: 1.5 A (Δt < 10 µs)
- Technical data: EN 50156-2: Technical data: EN 50156-2
- Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
- Short-circuit protection: No.
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Environmental simulation test: Environmental simulation test
- Digital: Test Points for Proof Test (T1, T2, T3): Digital: Test Points for Proof Test (T1, T2, T3)
- RELAY: ENABLE CURRENT PATH (L-LO-NI-N / L'-LO'-NI'-N'): RELAY: ENABLE CURRENT PATH (L-LO-NI-N / L'-LO'-NI'-N')
- Relay: Signalling current path (21/22): Relay: Signalling current path (21/22)
- max. switching current 100 mA
- Packaging type
Piece
- Product type
Crossbar switch
- Type
PSR-PC52-1NO-1NC-24DC-SP
- Connector
Push-in terminal
- Operating voltage
24 V DC
- Response time
100 ms
- Contact type
1 breaker
- Switching voltage (max.)
250 V AC
125 V DC
- Switching current (max.)
100 mA
- Safety integrity level
SIL 3
- Certification (sensors)
CE
IP20
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
60 °C
- Depth
114.5 mm
- Width
17.5 mm
- Height
117.4 mm
- Dim
(W x H x D) 17.5 x 117.4 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3561808 Crossbar switch PSR-PC52-1NO-1NC-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 breaker (W x H x D) 17.5 x 117.4 x
User & Safety Instructions
User & Safety Instructions 3561808 Crossbar switch PSR-PC52-1NO-1NC-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 breaker (W x H x D) 17.5 x 117.4 x
Description
This text is machine translated.










