
Number
Technical specifications
- Product type
Crossbar switch
- Type
JPR 24VDC 1CO M12
- Operating voltage
24 V DC
- Contact type
1 change-over
- Features
w/o LED
- Connection
Jack connector
- Width
36 mm
- Height
14.4 mm
- Depth
83 mm
- Dim
(W x H x D) 36 x 14.4 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
36
14.4 mm
83 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
19.2-28.8 V
IP67
FALSE
Other not-copper alloys
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774671 Crossbar switch Weidmüller JPR 24VDC 1CO M12 1 change-over 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1774671 Crossbar switch Weidmüller JPR 24VDC 1CO M12 1 change-over 24 V DC 1 pc(s)
Description
This text is machine translated.







