
X-DOCK
Highlights & Details
- Charging and data transfer station for connecting all your Crosscall devices at home, in the office and even while traveling thanks to the detachable X-LINK pad.
- Charging and data transfer
- Can be used in portrait or landscape mode
- Compatible with mobile phones, smartphones and tablets
Technical specifications
- Power output 18W max.
- Output current up to 3A
- Data transfer 480MB/s
- USB-C power cable length 1 m.
- Construction of monoblock construction made of metal
- Magnetic X-LINK™*Pad Yes, 5 magnets, magnetic force 800g
- Ideal inclination angle 26°
- Adhesive coating for non-slip stability Yes, horizontal tensile strength over 150g
- Clamping screw yes
- Operating temperature 0 °C to + 55 °C.
- Storage temperature: -20°C to +60°C.
- Product type
Charging station
- Outputs
1x USB-C®
- Charging current (max.)
3 A
- Max. power
18 W
- Suitable for
Smartphones mit X-Link Technologie
- Factory colour
Black
- Length
89 mm
- Width
60 mm
- Height
87 mm
- Dim
(L x W x H) 89 x 60 x 87 mm
- Weight
180 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428755 Crosscall Charging station 18 W X-DockE Ladegerät 1301299999435 Outputs 1x USB-C® Black
User & Safety Instructions
User & Safety Instructions 3428755 Crosscall Charging station 18 W X-DockE Ladegerät 1301299999435 Outputs 1x USB-C® Black
Conformity certificate
Conformity certificate 3428755 Crosscall Charging station 18 W X-DockE Ladegerät 1301299999435 Outputs 1x USB-C® Black
Description
Experience the perfect symbiosis of style and functionality with the X-DOCK. This charging station was developed not only to charge your smartphone, but also to integrate seamlessly into your daily routine.
Elegant Design & Unsurpassed Stability
The X-DOCK captivates by its one-piece metal design, which not only provides for optimum rigidity, but is also extremely user-friendly. With its sophisticated tilt and anti-slip bottom, the X-DOCK provides unmatched stability – your smartphone sits securely and elegantly in its place.
Flexibility on the go
The removable X-LINK™ base is a real highlight. Take it with you wherever you go and enjoy maximum mobility without sacrificing the convenient X-LINK™ connection.
Maximum efficiency
The X-DOCK is not only beautiful but also extremely efficient. Benefit from a fast charging and an lightning-fast data transfer with up to 480 Mbit/s. Synchronise your files instantly and restore your smartphone to work in no time.
The X-DOCK: The perfect basis for your smartphone – where design meets performance.
This text is machine translated.









