
Crosscall Core M5 Outdoor smartphobe, 4 GB Memory + memory 64 GB , Black
Highlights & Details
- Screen size diagonal 12.6 cm (4.95 inch)
- 960 x 480 Pixel
- FWVGA+
- CPU type: Octa Core
- 2 GHz, 1.8 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 13 MP
- Front camera resolution: 2 MP
- Black
- Android™ 11
Technical specifications
- Product type
Outdoor smartphobe
- Type
Core M5
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
1.8 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
12.6 cm
- Screen size diagonal (inches)
4.95 inch
- Display resolution
960 x 480 Pixel
- Display resolution mode
FWVGA+
- Resolution of built-in camera
13 MP
- Front camera resolution
2 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
4000 mAh
- Data transfer
GPRS
EDGE
HSPA+
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 3
IP68
MIL-STD-810H
Usable wearing gloves
NFC
OTG support
Sprayproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
25 h
- Standby max.
14 d
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
74 mm
- Height
151 mm
- Depth
15.5 mm
- Weight
226.6 g
- Interfaces
Headphone jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
USB C® (USB 2.0)
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Contract
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191628 Crosscall Core M5 64 GB Black 12.6 cm (4.95 inch) Outdoor smartphobe
Information
Repairability/durability data sheet 3191628 Crosscall Core M5 64 GB Black 12.6 cm (4.95 inch) Outdoor smartphobe
Description
PowerfulCONCENTRATED Power IN THE OPTIMUM FORMAT
The CORE M5 is equipped with the Qualcomm® SM6115 octo-core processor, which ensures a smooth and optimal user experience for both business and home use. Its computing power allows you to run multiple applications simultaneously and vary usage without compromising responsiveness. The CORE-M5 also offers you a large storage capacity, which can be extended with a Micro-SD-card to up to 512 GB.
ERGONOMICSIMPLE AND QUICK HANDLING
In addition to the compact 4.95-inch display in the 18:9-format, which offers a simple handling as well as a good readability, the side buttons of the CORE-M5 are designed in such a way that they can also be operated easily with gloves. With these two programmable keys you can quickly access certain functions of your telephone, without having to unlock it by simply pressing it This means you can use your smartphone as a walkie talkie with Crosscall APP X-TALK and communicate clearly and clearly thanks to the powerful 100dB speaker.
AlwaysCONNECTED EXTEND YOUR USE
CORE M5 supports the special frequency bands for the 4G-wireless network (up to 300 MBit/s in the downstream and 75 MBit/s in the upstream). These bands are used by most European and all French mobile operators. Whether at home or in the office, your CORE M5 connects with your WLAN network (802.11 a/b/g/n/ac 2.4 GHz and 5 GHz) and enables you savings on your mobile data volume. The CORE-M5 has been awarded the WPA2-certification, in order to offer an even better security of your data. It has a dual SIM slot so that you can switch between your private and professional SIM cards and between operators, or temporarily subscribe to a local tariff abroad.
LONG-TERM SOLUTION
Sustainability is part of the Kern of Crosscall DNA. Since this DNA has played a central role in the development of the CORE M5, it meets all the requirements of a long-lasting and sustainable device that is perfectly suited to enterprise use, WAS is certified by Android Enterprise Recommended certification. Moreover, the CORE-M5 is suitable for use under demanding conditions, be it in the workshop, in the warehouse, in the garage and even on your hiking trails in your leisure time. Since repairability is a key criterion for extending the service life of a smartphone, the CORE M5 was designed to meet the requirements of the CORE Series, which is characterized by offering the best repairable products available on the market.
This text is machine translated.
Scope of delivery
- Charger (5V/2A)
- USB-A to USB-C cable
- Waterproof headphones (IPX4)
- X blocker
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






