
Number
Crosscall CORE-S5 outdoor rugged mobile phone black
Highlights & Details
- Convenient with large keys
- Long battery life
- Impact-resistant, fall-proof, fluid-resistant
- 4G, Dual SIM
- Compatibility with X-LINK™ accessories
- The large keys of the keyboard enable a precise typing, even with gloves
- Compact and ergonomic, and thanks to the use of non-slip, structured materials it fits well in the hand
Technical specifications
- Operating System (OS): Mocor (RTOS)
- PROCESSOR (CPU): UNISOC T127
- Display size/type: 2.4’’, Corning® Gorilla® Glass 3
- Product type
Dual SIM mobile phone
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- Screen size diagonal (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Mobile phone features
Gorilla Glass 3
MIL-STD-810H
Usable wearing gloves
Shockproof
Waterproof
IP68
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory size
64 MB RAM
- Memory card slots
microSD card (up to 512 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Data transfer
EDGE
GPRS
HSPA+
LTE
- Wi-Fi
No
- Max. talk time
12 h
- Standby max.
10 d
- Dim
(W x H x D) 62 x 140 x 14.4 mm
- Weight
146 g
- Battery capacity
1800 mAh
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Contract
None
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Rechargeable battery technology
LiPo
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
6.1 cm
- Built-in GPS
No
- Built-in Glonass
No
No
- US DoD Military Standards
MIL-STD-810H
- NFC (Near field communication)
No
- Width
62 mm
- Height
140 mm
- Depth
14.4 mm
- SIM card version
Nano SIM
Dual SIM
- Interfaces
USB C®
Headphone jack (3.5 mm)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3335290 Crosscall Core-S5 Dual SIM mobile phone Black
User & Safety Instructions
User & Safety Instructions 3335290 Crosscall Core-S5 Dual SIM mobile phone Black
Description
Cross-call know-how. Charging and fastening is even easier thanks to X-LINK™ technology.
Efficient
Broadband connectivity and good audio quality even in noisy environments. 4G, Dual SIM, 100 dBA speakers.
Robust
Design and materials provide a higher resistance. IP68, US MIL-STD-810H, -20 °C TO +55 °C
Untiring
Long battery life and high availability. 10 days standby, 12 hours talk time
Easy
Simple handling and essential functions. Mounting and charging with X-LINK, torch, speed dial buttons.
This text is machine translated.
Features
- Completely dust-proof (protection class IP6X)
- Fluid-tight* (IPX8 standard, 30 min / 1.5 m)
- 1.8 m drop tests on 6 pages (US standard MIL-STD-810)
- Extreme temperatures (-20 °C to +55 °C)
- Safety glass Corning Gorilla® Glass 3
Scope of delivery
- Mobile Phones
- Quick guide
- USB charging cable
- SIM card ejector









