

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Outdoor smartphobe
CORE-Z5
GSM/2G
UMTS/3G
LTE/4G
5G
Black
Octa Core
8 x
2.7 GHz
2.4 GHz
1.9 GHz
Android™ 14
15.4 cm
6.08 inch
1520 x 720 Pixel
HD+
48 MP
8 MP
4 GB
64 GB
microSD Karte (up to 1 TB)
Nano SIM
Dual SIM
Yes
5.2
850 MHz
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
LiPo
4950 mAh
GPRS
EDGE
HSPA+
LTE
5G
Yes
Gorilla Glass 5
Fingerprint scanner
IP68
MIL-STD-810H
NFC
OTG support
Dustproof
Waterproof
Yes
Yes
Yes
44 h
306 h
IP68
IPX8
IP6X
IK05
MIL-STD-810H
81 mm
175 mm
14 mm
281 g
USB C® (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
A (A - G)
5 W
18 W
with USB Power Delivery
User & Safety Instructions 3744335 Crosscall Crosscall CORE-Z5 450 ARAMCO (AD-C3) smart phone