
Highlights & Details
Crosscall X-Vibes Kopfhörer Ear-free headset
- Listen differently
- Why choose between wearing headphones and connecting to your environment? Release your ears and do both at once!
- Bone conduction technology
- Optimised communication (noise reduction)
- 14 hours battery life for 34 G on the scales
Technical specifications
- Bluetooth QCC3024
- Speaker type bone-conducting speaker, 1 W dual speaker
- Battery capacity 200 mAh, voltage 3.7 V,
- Temperature: -20 +50°C, weight: Approx. 4g
- Type: Lithium-ion polymer
- Microphone Dual microphone with noise suppression
- (GoerTek MEMS model S150T381-015)
- Autonomy in communication 12 hours at 100% volume, 14 hours at 80% volume
- Standby time 10 days
- Range of action 10 Meter
- Mono/Stereo
- Bluetooth version 5.1
- Weight 34 grams
- Bluetooth class (1/II) class II.
- Bluetooth-profile A2DP/HFP,HSP,AVRCP,GAVDP,AVDTP
- Reception sensitivity 88 dBm
- Impedance 8Ω
- Frequency range 20-20KHz
- FM/MP3 NO.
- USB-C charger – charging in 1h30
- (Battery charger not included in the delivery)
- Cable length 60cm
- TF card No.
- System language English
- Operating temperature -10°C / +50°C
- IP standard IP67
- Sealing 1m / 30min
- Drop test 1.8m
- Product type
Ear-free headset
- Design (headphones)
Open
- Use
Sports
- Headphone features
Bone conduction headphones
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Impedance
8 Ω
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
14 h
- Factory colour
Multicolour
- Weight
34 g
- Charging capacity (max.)
1 W
- Technology
LiPo
- Type
Open-back
- Bluetooth
5.1
- Max. talk time
14 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
X-Vibes
- Suitable for
Smartphone
- Compatible
Universal
- Talk time
14 h
- Standby max.
10 d
- Earphone type
Open
- Version
Connection cable
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3428753 Crosscall X-Vibes Kopfhörer Ear-free headset Bluetooth® (1075101) Stereo Multicolour Microphone noise cancelling Bone co
User & Safety Instructions
User & Safety Instructions 3428753 Crosscall X-Vibes Kopfhörer Ear-free headset Bluetooth® (1075101) Stereo Multicolour Microphone noise cancelling Bone co
User & Safety Instructions 3428753 Crosscall X-Vibes Kopfhörer Ear-free headset Bluetooth® (1075101) Stereo Multicolour Microphone noise cancelling Bone co
Conformity certificate
Conformity certificate 3428753 Crosscall X-Vibes Kopfhörer Ear-free headset Bluetooth® (1075101) Stereo Multicolour Microphone noise cancelling Bone co
Description
Forget classic headphones! The X-VIBES redefine your listening experience. Innovative bone conduction technology ensures optimum sound while your ears remain completely free. This means you can hear your music, podcasts, or calls crystal clear while remaining fully connected to your environment.
Whether in sports, on the road or while traveling – the X-VIBES offers you an unbelievable sound experience, which comes "from inside", without cutting off you from the outside world. This way you always remain safe and attentive.
This Bluetooth headset is your ideal companion for clear and effective communication, whether in video conferences, telephone calls or in the daily use. With its extraordinary low weight and long battery life, you will quickly forget the X-VIBES – except for the impressive sound they provide.
Experience a new feeling of freedom and sound quality with X-VIBES!
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








