There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Monitoring relay
HIL
2 mA
500 mA
Overcurrent
Undercurrent
24 V DC
24 V AC
240 V DC
240 V AC
24, 24 - 240, 240 V DC, V AC
2 change-overs
250 V DC
250 V AC
5 A
1 x 10 5 cycles
30 x 10 6 cycles
Casing: IP30 / terminals: IP20
35 mm
92.6 mm
(L x W x H) 69 x 35 x 92.6 mm
1 pc(s)
69 mm
Datasheet 507359 Crouzet 84871120 HIL Current Monitoring Relay
User & Safety Instructions 507359 Crouzet 84871120 HIL Current Monitoring Relay
Conformity certificate 507359 Crouzet 84871120 HIL Current Monitoring Relay