1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
24 V DC
1 x
100 - 240 V
0.42 A
420 mA
10 W
1 x
Screw terminal
(L x W x H) 18 x 55.6 x 91 mm
65 g
+71 °C
-20 °C
89451001
1 pc(s)
55.6 mm
91 mm
18 mm
IP20
Miscellaneous