
Crouzet 88827185 MXR1 TDR Multifunction 1 pc(s) Time range: 0.1 s - 100 h 1 change-over

Highlights & Details
Multifunction time relay Chronos 2
- Display of the switching status with 1 LED (relay output)
Technical specifications
- Product type
TDR
- Type
MXR1
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay through auxiliary contact
Contact timing by single cycle of auxiliary contact
Pulse control through off-delay
Pulse control
Pulse, fixed delay
Pulse, additive delay
Impulse changeover switch
Impulse changeover switch with off-delay
Off-delay through auxiliary contact break
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
24 V DC
240 V AC
- Operating voltage
24, 24 - 24, 240 V DC, V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
80 W
- Time range (min.)
0.1 s
- Time range (max.)
100 h
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
100 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Length
92.6 mm
- Width
17.5 mm
- Height
69 mm
- Dim
(L x W x H) 92.6 x 17.5 x 69 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1409786 Crouzet 88827185 MXR1 TDR Multifunction 1 pc(s) Time range: 0.1 s - 100 h 1 change-over
Description
This text is machine translated.
