
Highlights & Details
Solid State Relays
- One product covers several loading starts
- Varistor protection (input and output)
- Ready-to-install (integrated heat conduction pads)
- Higher noise immunity (fast electrical transients and surge voltages)
Technical specifications
- Control panel mounting
- Product type
SSR
- Type
GNP125UZ
- Switching type
Zero -voltage switching
- Connection
Screw terminal
- Control voltage (min.)
20 V DC
- Control voltage (max.)
260 V DC
- Control voltage range
20 - 260 V DC
- Switching voltage (min.)
24 V DC
- Switching voltage (max.)
500 V AC
- Current load (max.)
125 A
- Width
38 mm
- Height
50 mm
- Length
74 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2304068 Crouzet SSR 84138183N 125 A Switching voltage (max.): 500 V AC Zero -voltage switching 1 pc(s)
Datasheet 2304068 Crouzet SSR 84138183N 125 A Switching voltage (max.): 500 V AC Zero -voltage switching 1 pc(s)
Datasheet 2304068 Crouzet SSR 84138183N 125 A Switching voltage (max.): 500 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304068 Crouzet SSR 84138183N 125 A Switching voltage (max.): 500 V AC Zero -voltage switching 1 pc(s)
Information
Information 2304068 Crouzet SSR 84138183N 125 A Switching voltage (max.): 500 V AC Zero -voltage switching 1 pc(s)
Description
Market application:
HEATING ELEMENTS - no switch-on surge current
• ovens
• HVAC
• Textiles
• Soldering device
• Drying
• Hot forms
• Infrared heating
• Heating of residential buildings
• Plastic injection molding/extrusion
• Commercial food processing machines
MOVEMENT - strong starting current
• Blower
• Pumps
• Elevators
• Winds
• Lifting equipment
• Compressors
• Conveyor systems
• Fitness equipment with motor
LIGHTING - strong switch-on currents
• Theater
• warehouses
• office space
• Cinemas and stages
• Airport drive
• Roads and roads
• Hazard locations and flashing systems
MISCELLANEOUS
• Converter
• Solenoid valves
• switched-mode power supplies
• Inverter
• electromagnets
• Transformers
• Adjusting devices
• Compensation capacitors
• Uninterruptible power supplies
This text is machine translated.














