
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Technical specifications
- Panel mounting
- Two-channel
- Product type
SSR
- Type
SSR GN2
- Switching type
Zero -voltage switching
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
10 - 30 V DC
- Switching voltage (min.)
48 V DC
- Switching voltage (max.)
660 V AC
- Current load (max.)
50 A
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Width
44.8 mm
- Height
29 mm
- Length
59.4 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474898 Crouzet SSR 84140613N 50 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474898 Crouzet SSR 84140613N 50 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)











