
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- Panel mounting
- Four-channel
- Product type
SSR
- Type
SSR GN4
- Switching type
Zero -voltage switching
- Connection
Type C CEE 7/16 plug 6.3 mm
- Control voltage (min.)
4 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
4 - 32 V DC
- Switching voltage (min.)
24 V DC
- Switching voltage (max.)
280 V AC
- Current load (max.)
25 A
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Width
44.3 mm
- Height
33.1 mm
- Length
58.1 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2474901 Crouzet SSR 84154010N 25 A Switching voltage (max.): 280 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474901 Crouzet SSR 84154010N 25 A Switching voltage (max.): 280 V AC Zero -voltage switching 1 pc(s)











