
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Technical specifications
- Panel mounting
- Three-phase
- Product type
SSR
- Type
SSR GN3
- Switching type
Zero -voltage switching
- Connection
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 4.8 mm
- Control voltage (min.)
24 V DC
- Control voltage (max.)
255 V DC
- Control voltage range
24 - 255 V DC
- Switching voltage (min.)
24 V DC
- Switching voltage (max.)
510 V AC
- Current load (max.)
25 A
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Width
76.5 mm
- Height
34.7 mm
- Length
100 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2474904 Crouzet SSR GN325ASZH 25 A Switching voltage (max.): 510 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474904 Crouzet SSR GN325ASZH 25 A Switching voltage (max.): 510 V AC Zero -voltage switching 1 pc(s)











