
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
DC contactor
- Type
HDC100D160
- Switching type
DC circuit
- Control voltage (min.)
4.5 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
4.5 - 32 V DC
- Switching voltage (min.)
7 V AC
- Switching voltage (max.)
72 V DC
- Permanent current (max.)
160 A
- Current load
160 A
- Compatible with
Crydom
- Connection
Bolt fixings
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Width
103.99 mm
- Height
73.5 mm
- Depth
43.1 mm
- Dim
(W x H x D) 103.99 x 73.5 x 43.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1095970 Crydom HDC100D160 DC contactor DC circuit 160 A Compatible with (relay brand): Crydom 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1095970 Crydom HDC100D160 DC contactor DC circuit 160 A Compatible with (relay brand): Crydom 1 pc(s)

