
Highlights & Details
Switch actuator 16 A
- Switch actuator 16 A
- Hybrid switching technology
Technical specifications
- Power supply: 230 VAC, 50 Hz
- Transmission type: Bidirectional, via coded telegrams
- Range in the building: Typical 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
- Function assignments: 32
- routing routes: 32
- Operating temperature: -5 to +55 °C
- Housing color: Gray, RAL703
- Length connecting wires: 150 mm
- Product type
Actuator
- Series
Eaton xComfort
- Dim
(W x H x D) 45.5 x 49.5 x 18 mm
- Max. switching capacity
3680 W
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
3680 W
- Data transfer (Smart Home)
Wireless
- Frequency
868.3 MHz
- Mounting type
Flush mount
- Width
45.5 mm
- Height
49.5 mm
- Depth
18 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
16 A
0.23 W
3680 W
230-230 V
FALSE
TRUE
FALSE
3680 W
TRUE
1
0
3
16 A
xComfort
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
TRUE
TRUE
18 mm
0 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2142510 CSAU-01/01-16 Eaton xComfort Actuator Switching capacity (max.) 3680 W
User & Safety Instructions
User & Safety Instructions 2142510 CSAU-01/01-16 Eaton xComfort Actuator Switching capacity (max.) 3680 W
Information
Information 2142510 CSAU-01/01-16 Eaton xComfort Actuator Switching capacity (max.) 3680 W
Description
This text is machine translated.
Features
- Patented hybrid switching technology from Eaton.
Scope of delivery
- Actor
- Installation manual.










