
Highlights & Details
CSL Computer Gaming PC M12000H 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) WQHD 2560 x 1440 Pixel
- Intel® Core™ Ultra 7 265KF 8 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2000 GB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- Processor base:1851
- WLAN (standards) 2400 MBit/s
- Motherboard type Gigabyte B860 DS3H WIFI6E
- Display type: VA
- Memory configuration: Dual channel (2x 16 GB)
- Screen size 68.6 cm
- Number of hard disks installed: 1
- Bluetooth: Yes
- Max. Supported memory: 256 GB
- Motherboard manufacturer: Gigabyte
- Cooling method: Water cooling
- Product type
All-in-one PC
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display resolution
2560 x 1440 Pixel
- Display resolution mode
WQHD
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor cores (No.)
8 x
- CPU speed
3900 MHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Wi-Fi
- Factory colour
Black
- Width
280 mm
- Height
442 mm
- Depth
425 mm
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398871 CSL Computer All-in-one PC Gaming PC M12000H 68.6 cm (27 inch) WQHD Intel® Core™ Ultra 7 265KF 5.5 GHz 32 GB RAM 2000 GB
Description
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x keyboard/mouse set
- 1x monitor
- 1x user manual




