
Number
Highlights & Details
CSL Computer Unity U24B-AMD 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) In-plane switching, LED backlit Full HD 1920 x 1080 Pixel
- AMD Ryzen 7 5700G 8 core(s) / max. 4.6 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 2 TB HDD 500 GB SSD
- AMD
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- Model
Unity U24B-AMD
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
In-plane switching
LED backlit
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700G
- Processor/type
5700G
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.6 GHz
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
2048 GB
- HDD 1 connection
SATA (150 MB/s)
- Hard drive
2 TB
- HDD 1 type
HDD
- Drive
DVD burner
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Width
541 mm
- Height
431 mm
- Depth
250 mm
- Software included
BullGard Internet Security (including 90-day updates)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2576417 CSL Computer All-in-one PC Unity U24B-AMD 60.5 cm (23.8 inch) Full HD AMD Ryzen 7 5700G 4.6 GHz 32 GB RAM 2 TB HDD 500 G
Description
This text is machine translated.
Features
- Compact, quiet All-in-One PC with desktop setStream 4K videos, play online games, surf the webAMD Ryzen 7 PER 5750GE processor with 8x 3200 MHz, 500GB SSD 2000GB HDD 32 GB RAM, AC WLAN 433MBit, Bluetooth 4.2, SD slot, USBWindows 11 Pro, 64-bit, 24" Full HD IPS display, integrated HD webcam, integrated multi-format DVD writerCPU: AMD Ryzen™ 7 PER 5750GE 8× 3200 MHz, with AMD Precision Boost technology up to 4600 MHzCPU cooler: Integrated CPU coolerBoot SSD: M.2 PCIe SSD 500 GB (read 2100 MB/s | 1700 MB/s)Hard disk: 2000 GB SATA, 2.5" hard diskMemory: 32 GB SO-DIMM DDR4-RAM, 3200 MHzMotherboard: Thin Mini-ITX Mainboard, Socket AM4, AMD A300 Chipsatz,2× USB 3.1 Gen1 Type-A, 4× USB 2.0 Type-A, HDMI 2.0 output (Audio/Video), 1× Headphone-Out, 1× Microphone-in, Bluetooth 4.2, 1× M.2, 1× 2.5" SATA expansion slotOpt. DRIVE: MULTI-FORMAT DVD BURNER (CD-R, CD-RW, DVD±R, DVD±RW, DVD+R9 (DL))Network: 10/100/1000 MBit/s Gigabit Ethernet LANWireless LAN 433 Mbps, Intel® AC 3165, 802.11 a/b/g/n/ac WLAN, 2.4 GHz & 5 GHz dual band, Bluetooth 4.2Sound: Integrated onboard 5.1 controller, HD audio, 5.1 via HDMI, stereo via jack outputCard reader: Integrated SD card reader (SD, SDHC. SDXC)Housing: All in one PC casing, 541 × 431 × 250 mm (W×H×T) with pedestal, 541 × 326 × 35 mm (W×H×T) without pedestal, color blackPower supply: External 150W power supply, silentMonitor: 60.5 cm (23.8") TFT-display, 1920×1080 pixel resolution (FullHD), IPS-panel, LED-backlightKeyboard/Mouse: CSL ADVANCED Wireless Keyboard and Mouse, BlackOperating system: Pre-installed with Windows 11 Pro, 64Bit - pre-installed and incl. USB-stick installation mediumSoftware: BullGuard Internet Security (including 90 days of updates) - [overall rating "good (1.7)" at Stiftung Warentest - issue 3/2019]
Scope of delivery
- Incl. Power supply.












