
Highlights & Details
CSL Computer Gaming PC M11950H Gaming PC
- Intel® Core™ Ultra 7 265KF 8 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2000 GB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- Processor base:1851
- WLAN (standards) 2400 MBit/s
- Gigabyte B860 GAMING X WIFI6E motherboard
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Asus graphics card manufacturer
- Bluetooth: Yes
- Max. Supported memory: 256 GB
- Motherboard manufacturer: Gigabyte
- Cooling method: Water cooling
- Product type
Gaming PC
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor cores (No.)
8 x
- CPU speed
3900 MHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Wi-Fi
- Factory colour
Black
- Width
285 mm
- Height
412 mm
- Depth
43 mm
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398867 CSL Computer Gaming PC Gaming PC M11950H Intel® Core™ Ultra 7 265KF 5.5 GHz 32 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 50
Description
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x user manual


