
Highlights & Details
CSL Computer M10850H Gaming PC
- Full HD
- AMD Ryzen 7 5700G Ryzen 5000 8 core(s) / max. 4.6 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 1000 GB SSD
- AMD
- Windows® 11 Home
Technical specifications
- Connections (in): 4x USB 3.2 1st Gen, 2x USB 2.0, 2x front USB, 1x PS/2 combo port, 1x VGA, 1x HDMI
- Application area: Gaming
- Number of hard disks installed: 1
- Memory configuration (DE) 2 x 8 GB
- AMD A520 chipset
- Hard disk type 1.Hard disk: SSD
- Cooling method: Air cooling active
- Motherboard manufacturer (DE): Asus
- Main board type (DE): Asus PRIME A520M-K
- Processor Socket (DE): AM4
- Wi-Fi: No.
- Product type
Gaming PC
- Model
Gaming PC M10850H
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700G
- Processor/type
5700G
- Processor generation
Ryzen 5000
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.6 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
194 mm
- Height
450 mm
- Depth
386 mm
- PSU power
500 W
- Software included
Norton 360 Deluxe (incl. 90 days updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221222 CSL Computer Gaming PC M10850H Full HD AMD Ryzen 7 5700G 4.6 GHz 16 GB RAM 1000 GB SSD AMD 91588
Description
Strong application performance for demanding tasks
The M10850H is an ideal entry-gaming PC for ambitious eSports players and occasional gamers. With the AMD Ryzen™ 7 5700G eight-core processor with integrated Radeon™ graphics, you can experience these popular sports titles such as CS:GO, Overwatch 2 and Fortnite online games in full HD resolution.
Impressive performance for long, intensive gaming sessions!
The powerful AMD Radeon™ graphics unit easily handles high-resolution 4K video streams. Supports 16 GB RAM, the processor with 16 threads provides an extended multi-tasking experience. Whether it's video, audio or graphics editing – a smooth workflow is guaranteed thanks to the fast-response performance. On the 1000 GB M.2 NVMe SSD by Kingston, Windows 11 Home is already ready to start - connect and start!
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual





