
Highlights & Details
CSL Computer M11070H Gaming PC
- AMD Ryzen 5 9600X 6 core(s) / max. 5.4 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- 2× USB 3.2 2x 2nd Gen type A, 1× USB 3.2 2x 2nd Gen type C, 1× USB 3.2 2nd Gen type A, 4× USB 3.2 1st Gen, 1x HDMI, 3x DisplayPort
- Product type
Gaming PC
- Model
M11070H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 9600X
- Processor/type
9600X
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.4 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
USB-A (USB 3.2 2x 2nd gen)
- Factory colour
Black
- Width
280 mm
- Height
442 mm
- Depth
425 mm
- PSU power
600 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350373 CSL Computer Gaming PC M11070H AMD Ryzen 5 9600X 5.4 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6 Win 11 H
Description
Impressive performance for long, intensive gaming sessions!
The Gaming PC M11070H is the perfect choice for demanding gamers who are looking for high-performance gaming in full HD up to WQHD. Equipped with a water-cooled AMD Ryzen™ 5 9600X processor, this PC offers excellent performance for gaming and content creation.
Fluid application processes for demanding tasks
Thanks to the GeForce® RTX 4060 graphics card you can enjoy impressive frame rates and highly detailed graphics in the latest games. The KI-supported NVIDIA DDSS upscaling technology and the ray tracing of the third generation elevates your gaming experience to a new level. The 16 GB DDR5-RAM together with the fast 1000 GB SSD provides for smooth work and offers ample storage space for your media and game collections. The modern RGB-/glass-Design of the BoostBoxx VITUM Tower with four ARGB-fans sets the hardware visually in scene and provides for an optimum air flow, which cools the interior efficiently.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual




