
Highlights & Details
CSL Computer M11760H Gaming PC
- Intel® Core™ Ultra 7 265KF 20 core(s) / max. 5.5 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- Connections: 1x USB 4 type C, 1x USB 3.2 2nd Gen, 4x USB 3.2 1st Gen, 4x USB 2.0, 1x HDMI, 3x DisplayPort
- Product type
Gaming PC
- Model
M11760H
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor cores (No.)
20 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.5 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
Black
- Width
207 mm
- Height
465 mm
- Depth
448 mm
- PSU power
600 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350394 CSL Computer Gaming PC M11760H Intel® Core™ Ultra 7 265KF 5.5 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6
Description
Impressive performance for long, intensive gaming sessions!
The CSL Gaming PC M11760H is the ideal choice for demanding full HD- and WQHD-gaming. Equipped with the powerful Intel® Core™ Ultra 7 265KF 20-Kern processor and efficient AIO water cooling, this system offers impressive performance thanks to reliable cooling even under full load. The GeForce® RTX 4060 graphics card delivers realistic displays and high FPS for a smooth game play. On the Gigabyte Z890 UD WIFI6E motherboard, current interfaces and integrated Wi-Fi 6E provide future-proof connectivity. Fast multi-tasking is guaranteed with 16 GB DDR5 RAM Kingston® FURY Beast and a clock speed of 6000 MHz.
Get started immediately with Windows 11 - reliable & safe
The 1000 GB M.2 NVMe SSD enables short charging times and Windows 11 Home is pre-installed ready to start, so you can get started right away.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual




