
Highlights & Details
CSL Computer M11870H Gaming PC
- AMD Ryzen 7 9700X 8 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM
- 2 TB SSD
- Nvidia GeForce RTX™ 5070 12 GB
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M11870H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9700X
- Processor/type
9700X
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
192 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
GeForce RTX™ 5070
- Dedicated graphics card (memory)
12 GB
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
- Factory colour
Black
- Width
215.000 mm
- Height
490.000 mm
- Depth
460.000 mm
- PSU power
700 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413399 CSL Computer Gaming PC M11870H AMD Ryzen 7 9700X 5.5 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 12 GB 93490
Description
Discover the world-class Power of the M11870H Gaming PC! Equipped with an AMD Ryzen™ 7 9700X eight-core processor including RGB water cooling and a GeForce RTX 5070 graphics card, it enables impressive gameplay in high WQHD 1440p resolution.
Strong performance, lots of memory
The 32 GB DDR5 RAM Kingston® FURY Beast with 6000 MHz ensures fast charging time and smooth multi-tasking. The Kingston® 2 TB M.2 PCIe SSD provides ample storage space.
Get started immediately with Windows 11 - reliable & safe
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- Power Cables
- User manual














