
Highlights & Details
CSL Computer M11900H Gaming PC
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 2 TB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M11900H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
5.2 GHz
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
192 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- Dedicated graphics card (memory)
16 GB
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
- Factory colour
White
- Width
285.000 mm
- Height
412.000 mm
- Depth
430.000 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413400 CSL Computer Gaming PC M11900H AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 Ti 16 GB 93495
Description
The Gaming PC M11900H redefines gaming performance. With the high-performance combination of AMD Ryzen 7 9800X3D eight-core processor and GeForce RTX 5070 Ti graphics card, you can experience WQHD gaming at its best and can easily master even the latest AAA titles in 4K UHD. Innovative technologies such as Nvidia DLSS 4 multi frame generation and 4th Gen ray tracing guarantee a breathtaking depth of detail and maximum FPS.
Strong performance, lots of memory
The BoostBoxx Liquid ARGB 360 mm water cooling ensures optimum temperatures under full load. For lightning-fast reactions and lag-free charging times, this gamer PC is equipped with rich 32 GB DDR5-RAM and a 2 TB M.2 PCIe SSD from Kingston®.
Get started immediately with Windows 11 - reliable & safe
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- User manual













