
Highlights & Details
CSL Computer M11940H Gaming PC
- Intel® Core™ Ultra 5 245KF 14 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 2 TB SSD
- Nvidia GeForce RTX™ 5070 12 GB
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M11940H
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 245KF
- Processor/type
245KF
- Processor cores (No.)
14 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.2 GHz
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
GeForce RTX™ 5070
- Dedicated graphics card (memory)
12 GB
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
- Factory colour
White
- Width
275.000 mm
- Height
304.000 mm
- Depth
345.000 mm
- PSU power
700 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413401 CSL Computer Gaming PC M11940H Intel® Core™ Ultra 5 245KF 5.2 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 12 GB 9350
Description
The Gaming PC M11940H impresses with first-class gaming performance. Powered by a 14-core Intel® Core™ Ultra 5 245KF processor, it delivers impressive computing power for demanding games and creative applications, plus the GeForce RTX 5070 graphics card with impressive FPS that guarantees smooth 1440p gameplay. With 32 GB Kingston® FURY Beast RAM in the Dual channel and a 2 TB Kingston® NV3 SSD, you benefit from fast charging times and optimal performance for effortless multitasking and responsive gaming.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- Power Cables
- User manual














