
Highlights & Details
CSL Computer M11990H Gaming PC
- Intel® Core™ Ultra 7 265KF 20 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM
- 2 TB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M11990H
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor cores (No.)
20 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- Dedicated graphics card (memory)
16 GB
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
- Factory colour
White
- Width
285.000 mm
- Height
412.000 mm
- Depth
430.000 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413402 CSL Computer Gaming PC M11990H Intel® Core™ Ultra 7 265KF 5.5 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 Ti 16 GB 9
Description
Get the advanced technology of the Intel® Core™ Ultra Series 2 processor generation with the high-end gaming PC M11990H! At the heart of this system is the powerful Intel® Core™ Ultra 7 265KF, a 20-Kern processor, with Intel AI Boost for fast AI workloads. Compared to the previous generation, the Core Ultra processors offer a much improved energy efficiency.
Experience WQHD gaming at its best with the GeForce RTX 5070 Ti graphics card – and master even the latest AAA titles in UHD 4K effortlessly. Innovative technologies such as Nvidia DLSS 4 multi frame generation and 4th Gen ray tracing guarantee a breathtaking depth of detail and maximum FPS.
Strong performance, lots of memory
The 32 GB DDR5 RAM Kingston® FURY Beast with 6000 MHz ensures fast charging time and smooth multi-tasking. The Kingston® 2 TB M.2 PCIe SSD provides ample storage space. The white BoostBoxx Vitrum Advanced housing with 7 ARGB-fans provides for optimum air flow and stylish design.
Get started immediately with Windows 11 - reliable & safe
The system comes ready to boot with pre-installed Windows 11 Home
This text is machine translated.
Scope of delivery
- User manual













