
Highlights & Details
CSL Computer M12080H Gaming PC
- AMD Ryzen 7 7700 8 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- WLAN (standards): 2400Mbit/s.
- Asus TUF GAMING B650-E WIFI
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Water cooling
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7700
- Processor/type
7700
- Processor cores (No.)
8 x
- CPU speed
3800 MHz
- CPU turbo clock speed (max.)
5.3 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce RTX™ 5070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi
- Factory colour
White
- Width
285 mm
- Height
412 mm
- Depth
430 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413406 CSL Computer Gaming PC M12080H AMD Ryzen 7 7700 5.3 GHz 32 GB RAM 1 TB SSD Nvidia GeForce RTX™ 5070 12 GB GDDR7 94225
Description
With the gaming PC M12080H experience the next level of high-end gaming. With the equipment of the Ryzen 7 gaming PC, a powerful AMD Ryzen™ 7 7700 eight-core processor and the GeForce RTX 5070 graphics card, current games can be played smoothly with high frame rates.
Strong application performance for demanding tasks
The GeForce RTX 5070 graphics card uses the Nvidia DCSS 4 multi frame generation and the most advanced ray tracing for impressive frame rates and maximum detail accuracy in latest games.
The 32 GB DDR5-RAM Kingston® FURY Beast RGB and a 1000 GB SSD guarantee smooth multi-tasking and minimum charging times. In the elegant BoostBoxx Vitrum Advanced housing with seven ARGB-fans this High-End PC becomes the eye-catcher in each gaming setup.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x user manual












