
Highlights & Details
CSL Computer M12130H Gaming PC
- AMD Ryzen 9 9950X3D 16 core(s) / max. 5.7 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- WLAN (standards) 2900 MBit/s
- Asus TUF GAMING X870-PLUS WIFI
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Water cooling
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 9950X3D
- Processor/type
9950X3D
- Processor cores (No.)
16 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5.7 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Bluetooth
Wi-Fi
- Factory colour
White
- Width
285 mm
- Height
412 mm
- Depth
430 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413411 CSL Computer Gaming PC M12130H AMD Ryzen 9 9950X3D 5.7 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7 94
Description
Experience the next level of high-end gaming with the Gaming PC M12130H. The system is driven by a water-cooled AMD Ryzen 9 9950X3D gaming processor with AMD 3D V-Cache™ and a GeForce RTX 5070 Ti graphics card, which enables cinematic gameplay with the latest AAA titles.
Strong application performance for demanding tasks
The graphics card uses the Nvidia DLFS 4 multi-frame generation and the most advanced ray tracing for impressive frame rates and maximum detail accuracy in the latest games.
The 64 GB DDR5-RAM Kingston® FURY Beast RGB and a 2000 GB SSD guarantee smooth multi-tasking and minimum charging times. In the elegant BoostBoxx Vitrum Advanced housing with seven ARGB-fans this High-End PC becomes the eye-catcher in each gaming setup.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x user manual












